Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

KT11P3SA3M33

DigiKey Part Number
CKN1785TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KT11P3SA3M33
Description
SWITCH TACTILE SPST-NO 1VA 50V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Mfr
Outline
7.77mm x 4.61mm
Series
Illumination
Non-Illuminated
Packaging
Tape & Reel (TR)
Operating Force
300gf
Part Status
Obsolete
Ingress Protection
IP57 - Dust Protected, Waterproof
Circuit
SPST-NO
Features
Sealed
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 90°C
Contact Rating @ Voltage
1VA @ 50VAC/DC
Actuator Material
Polyamide (PA), Nylon
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Actuator Orientation
Side Actuated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.