Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

KT11P2SA3M35LFG

DigiKey Part Number
CKN1847TR-ND - Tape & Reel (TR)
CKN1847CT-ND - Cut Tape (CT)
CKN1847DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KT11P2SA3M35LFG
Description
SWITCH TACTILE SPST-NO 1VA 32V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
1VA @ 32VAC/DC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
7.77mm x 4.61mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
Sealed
Operating Temperature
-40°C ~ 90°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.007
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,92000 €4,92 €
104,10400 €41,04 €
253,80160 €95,04 €
1003,39090 €339,09 €
2503,15564 €788,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,99764 €1.498,82 €
1.0002,85665 €2.856,65 €
1.5002,78179 €4.172,69 €
2.5002,69513 €6.737,82 €
Manufacturers Standard Package
Unit Price without VAT:4,92000 €
Unit Price with VAT:5,85480 €