

KT11P2SA1M35LFG | |
|---|---|
DigiKey Part Number | CKN1843TR-ND - Tape & Reel (TR) CKN1843CT-ND - Cut Tape (CT) CKN1843DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT11P2SA1M35LFG |
Description | SWITCH TACTILE SPST-NO 1VA 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KT11P2SA1M35LFG Models |
Category | Termination Style Gull Wing |
Mfr | Outline 7.77mm x 4.38mm |
Series | Illumination Non-Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 300gf |
Part Status Active | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit SPST-NO | Features Sealed |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 1VA @ 32VAC/DC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Orientation Side Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 € | 5,21 € |
| 10 | 4,33700 € | 43,37 € |
| 25 | 4,01760 € | 100,44 € |
| 100 | 3,58440 € | 358,44 € |
| 250 | 3,33664 € | 834,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,06809 € | 2.454,47 € |
| 1.600 | 2,93174 € | 4.690,78 € |
| 2.400 | 2,85974 € | 6.863,38 € |
| Unit Price without VAT: | 5,21000 € |
|---|---|
| Unit Price with VAT: | 6,19990 € |

