KT11B2JM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 3.590
Unit Price: 3,98000 €
Datasheet
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount

KT11B2JM

DigiKey Part Number
CKN4069TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KT11B2JM
Description
SWITCH TACTILE SPST-NO 1VA 50V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
J Lead
Series
Outline
6.38mm x 6.22mm
Packaging
Tape & Reel (TR)
Illumination
Non-Illuminated
Part Status
Obsolete
Ingress Protection
IP57 - Dust Protected, Waterproof
Circuit
SPST-NO
Features
Sealed
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 90°C
Contact Rating @ Voltage
1VA @ 50VAC/DC
Actuator Material
Rubber
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
5.24mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KT11B2JM34LFSC&K3.590108-KT11B2JM34LFSCT-ND3,98000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes