

Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.38mm x 6.22mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Obsolete | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit SPST-NO | Features Sealed |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 1VA @ 50VAC/DC | Actuator Material Rubber |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.64mm |

