



KSU213W LFG | |
|---|---|
DigiKey Part Number | 108-KSU213WLFGTR-ND - Tape & Reel (TR) 108-KSU213WLFGCT-ND - Cut Tape (CT) 108-KSU213WLFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSU213W LFG |
Description | SWITCH DETECTOR SPST-NO 10MA 50V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSU213W LFG Models |
Category | Voltage Rating - DC 50 V |
Manufacturer C&K | Actuator Type Overtravel Plunger |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Force 71gf |
Circuit SPST-NO | Mechanical Life 100,000 Cycles |
Switch Function Off-Mom | Operating Temperature -40°C ~ 125°C |
Current Rating (Amps) 10mA (AC/DC) | Base Product Number |
Voltage Rating - AC 50 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,21200 € | 12,12 € |
| 25 | 1,12480 € | 28,12 € |
| 100 | 1,00200 € | 100,20 € |
| 250 | 0,92896 € | 232,24 € |
| 500 | 0,87872 € | 439,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83311 € | 833,11 € |
| 2.000 | 0,79212 € | 1.584,24 € |
| 3.000 | 0,77024 € | 2.310,72 € |
| 5.000 | 0,74482 € | 3.724,10 € |
| 7.000 | 0,72934 € | 5.105,38 € |
| 10.000 | 0,71397 € | 7.139,70 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |









