

KST241J LFS | |
|---|---|
DigiKey Part Number | 108-KST241JLFSTR-ND - Tape & Reel (TR) 108-KST241JLFSCT-ND - Cut Tape (CT) 108-KST241JLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KST241J LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KST241J LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 350gf |
Circuit SPST-NO | Ingress Protection IP40 |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Actuator Material Rubber |
Actuator Type Standard | Switch Travel 1.30mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 5.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,17300 € | 11,73 € |
| 25 | 1,08880 € | 27,22 € |
| 100 | 0,96980 € | 96,98 € |
| 250 | 0,89896 € | 224,74 € |
| 500 | 0,85028 € | 425,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79803 € | 798,03 € |
| 2.000 | 0,76534 € | 1.530,68 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |


