

KST241G LFS | |
|---|---|
DigiKey Part Number | 108-KST241GLFSTR-ND - Tape & Reel (TR) 108-KST241GLFSCT-ND - Cut Tape (CT) 108-KST241GLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KST241G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KST241G LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 350gf |
Circuit SPST-NO | Ingress Protection IP40 |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Actuator Material Rubber |
Actuator Type Standard | Switch Travel 1.30mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 5.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,16400 € | 11,64 € |
| 25 | 1,08000 € | 27,00 € |
| 100 | 0,96210 € | 96,21 € |
| 250 | 0,89180 € | 222,95 € |
| 500 | 0,84352 € | 421,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79962 € | 799,62 € |
| 2.000 | 0,76014 € | 1.520,28 € |
| 3.000 | 0,73907 € | 2.217,21 € |
| 5.000 | 0,71457 € | 3.572,85 € |
| 7.000 | 0,69964 € | 4.897,48 € |
| 10.000 | 0,68483 € | 6.848,30 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

