Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
KSR253GLFG
KSR253GLFG

KSR253G LFG

DigiKey Part Number
108-KSR253GLFGTR-ND - Tape & Reel (TR)
108-KSR253GLFGCT-ND - Cut Tape (CT)
108-KSR253GLFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSR253G LFG
Description
SWITCH TACTILE SPST-NO 0.01A 32V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KSR253G LFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.01A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 3.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
450gf
Ingress Protection
IP50 - Dust Protected
Features
-
Operating Temperature
-40°C ~ 125°C
Actuator Material
Rubber
Switch Travel
0.50mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.232
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,90700 €9,07 €
250,84320 €21,08 €
1000,75150 €75,15 €
2500,69632 €174,08 €
5000,65820 €329,10 €
1.0000,62338 €623,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,58256 €1.456,40 €
5.0000,55554 €2.777,70 €
7.5000,54121 €4.059,07 €
12.5000,52464 €6.558,00 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €