

KSR251G LFS | |
|---|---|
DigiKey Part Number | 108-KSR251GLFSTR-ND - Tape & Reel (TR) 108-KSR251GLFSCT-ND - Cut Tape (CT) 108-KSR251GLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSR251G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSR251G LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 3.80mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 450gf |
Circuit SPST-NO | Ingress Protection IP50 - Dust Protected |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Actuator Material Rubber |
Actuator Type Standard | Switch Travel 0.50mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 2.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,61800 € | 6,18 € |
| 25 | 0,57520 € | 14,38 € |
| 100 | 0,51280 € | 51,28 € |
| 250 | 0,47504 € | 118,76 € |
| 500 | 0,44868 € | 224,34 € |
| 1.000 | 0,42447 € | 424,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39588 € | 989,70 € |
| 5.000 | 0,37684 € | 1.884,20 € |
| 7.500 | 0,36671 € | 2.750,32 € |
| 12.500 | 0,35496 € | 4.437,00 € |
| 17.500 | 0,34781 € | 6.086,68 € |
| 25.000 | 0,34073 € | 8.518,25 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |




