KSR223GNC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 11.775
Unit Price: 1,46000 €
Datasheet
Tactile Switch SPST-NC Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NC Top Actuated Surface Mount

KSR223GNC

DigiKey Part Number
401-1274-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KSR223GNC
Description
SWITCH TACTILE SPST-NC 0.01A 32V
Customer Reference
Detailed Description
Tactile Switch SPST-NC Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Circuit
SPST-NC
Switch Function
On-Mom
Contact Rating @ Voltage
0.01A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 3.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
200gf
Ingress Protection
IP50 - Dust Protected
Features
-
Operating Temperature
-40°C ~ 125°C
Actuator Material
Rubber
Switch Travel
0.30mm
Mechanical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes