KSR223G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 10.828
Unit Price: 1,57000 €
Datasheet

Parametric Equivalent


C&K
In Stock: 70
Unit Price: 1,17000 €
Datasheet

Parametric Equivalent


C&K
In Stock: 24.786
Unit Price: 1,07000 €
Datasheet

Parametric Equivalent


C&K
In Stock: 8.544
Unit Price: 1,11000 €
Datasheet
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
KSR Series

KSR223G

DigiKey Part Number
401-1518-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KSR223G
Description
SWITCH TACTILE SPST-NO 0.01A 32V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.01A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 3.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
200gf
Ingress Protection
IP50 - Dust Protected
Features
-
Operating Temperature
-40°C ~ 125°C
Actuator Material
Rubber
Switch Travel
0.30mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes