

KSR214G LFG | |
|---|---|
DigiKey Part Number | CKN9187TR-ND - Tape & Reel (TR) CKN9187CT-ND - Cut Tape (CT) CKN9187DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSR214G LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSR214G LFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,99200 € | 9,92 € |
| 25 | 0,92200 € | 23,05 € |
| 100 | 0,82130 € | 82,13 € |
| 250 | 0,76112 € | 190,28 € |
| 500 | 0,71960 € | 359,80 € |
| 1.000 | 0,68173 € | 681,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63740 € | 1.593,50 € |
| 5.000 | 0,60811 € | 3.040,55 € |
| 7.500 | 0,59258 € | 4.444,35 € |
| 12.500 | 0,57464 € | 7.183,00 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

