KSM1131DLFG | |
|---|---|
DigiKey Part Number | KSM1131DLFG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSM1131DLFG |
Description | SWITCH TACTILE SPST-NC 0.05A 24V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NC Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KSM1131DLFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 5.80mm x 6.95mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 110gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.35mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |

