Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle

KSL0V330

DigiKey Part Number
401-1511-ND
Manufacturer
Manufacturer Product Number
KSL0V330
Description
SWITCH TACTILE SPST-NO 0.01A 50V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length, Right Angle
8.53mm
Mfr
Actuator Orientation
Side Actuated
Series
Termination Style
PC Pin
Packaging
Bulk
Outline
7.40mm x 7.40mm
Part Status
Obsolete
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
130gf
Switch Function
Off-Mom
Ingress Protection
IP40
Contact Rating @ Voltage
0.01A @ 50VDC
Operating Temperature
-40°C ~ 125°C
Actuator Type
Standard
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.