Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole
KSL0M212LFT
KSL0M212LFT

KSL0M212 LFT

DigiKey Part Number
108-KSL0M212LFT-ND
Manufacturer
Manufacturer Product Number
KSL0M212 LFT
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
9.90mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
7.40mm x 7.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
130gf
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
0.50mm
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.050
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,62400 €6,24 €
250,58080 €14,52 €
1000,51810 €51,81 €
2500,47992 €119,98 €
5000,45332 €226,66 €
1.0000,42885 €428,85 €
2.5000,39998 €999,95 €
5.0000,38075 €1.903,75 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €