Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 8.00mm x 8.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 300gf |
Circuit SPST-NO | Ingress Protection IP40 |
Switch Function Off-Mom | Operating Temperature -40°C ~ 125°C |
Contact Rating @ Voltage 0.01A @ 32VDC | Switch Travel 0.55mm |
Actuator Type Spherical | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 5.31mm |

