

Category | Actuator Height off PCB, Vertical 6.65mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 7.40mm x 7.40mm |
Part Status Obsolete | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 110gf |
Switch Function Off-Mom | Ingress Protection IP60 - Dust Tight |
Contact Rating @ Voltage 0.05A @ 32VDC | Operating Temperature -40°C ~ 90°C |
Actuator Type Spherical | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |

