Direct


Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 8.77mm x 8.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Discontinued at DigiKey | Operating Force 110gf |
Circuit SPST-NO | Ingress Protection IP65 - Dust Tight, Water Resistant |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.40mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 4.01mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSI0V011 LFTR | C&K | 61.375 | 108-KSI0V011LFTR-ND | 1,05000 € | Direct |


