KSH211J 50 LFS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


APEM Inc.
In Stock: 0
Unit Price: 0,77600 €
Datasheet
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount

KSH211J 50 LFS

DigiKey Part Number
CKN10710TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KSH211J 50 LFS
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
J Lead
Series
Outline
6.30mm x 6.30mm
Packaging
Tape & Reel (TR)
Illumination
Non-Illuminated
Part Status
Obsolete
Operating Force
160gf
Circuit
SPST-NO
Ingress Protection
IP40
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 90°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Rubber
Actuator Type
Square Button
Switch Travel
1.30mm
Mounting Type
Mechanical Life
200,000 Cycles
Actuator Height off PCB, Vertical
5.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADTSJW67NVAPEM Inc.0ADTSJW67NV-ND0,77600 €Similar
Obsolete
This product is no longer manufactured. View Substitutes