


KSC701G LFS | |
|---|---|
DigiKey Part Number | CKN10669TR-ND - Tape & Reel (TR) CKN10669CT-ND - Cut Tape (CT) CKN10669DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC701G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC701G LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.30mm |
Actuator Type Standard | Mechanical Life 5,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,52500 € | 5,25 € |
| 25 | 0,48920 € | 12,23 € |
| 100 | 0,43670 € | 43,67 € |
| 250 | 0,40444 € | 101,11 € |
| 500 | 0,38190 € | 190,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36114 € | 361,14 € |
| 2.000 | 0,34224 € | 684,48 € |
| 3.000 | 0,33205 € | 996,15 € |
| 5.000 | 0,32013 € | 1.600,65 € |
| 7.000 | 0,31283 € | 2.189,81 € |
| 10.000 | 0,30554 € | 3.055,40 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |



