Image for KSC623J LFGB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC623J LFGB

DigiKey Part Number
108-KSC623JLFGBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KSC623J LFGB
Description
SWITCH TACTILE SPST-NO 0.01A 32V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Actuator Type
Standard
Mounting Type
Termination Style
J Lead
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
170gf
Ingress Protection
-
Switch Travel
0.40mm
Mechanical Life
300,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.