
KSC4TE31J LFS | |
|---|---|
DigiKey Part Number | 108-KSC4TE31JLFSTR-ND - Tape & Reel (TR) 108-KSC4TE31JLFSCT-ND - Cut Tape (CT) 108-KSC4TE31JLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC4TE31J LFS |
Description | SWITCH TACT SPST-NO 0.003A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.003A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.30mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 286gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.35mm | |
Mechanical Life | 5,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,27310 € | 3.823,40 € |
| Unit Price without VAT: | 0,27310 € |
|---|---|
| Unit Price with VAT: | 0,32499 € |

