



KSC441J 70SH LFS | |
|---|---|
DigiKey Part Number | 108-KSC441J70SHLFSTR-ND - Tape & Reel (TR) 108-KSC441J70SHLFSCT-ND - Cut Tape (CT) 108-KSC441J70SHLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC441J 70SH LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC441J 70SH LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 400gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.75mm |
Actuator Type Standard | Mechanical Life 300,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.20mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSC441J 70SH LFS OF | C&K | 12.120 | 108-KSC441J70SHLFSOFCT-ND | 0,66000 € | Parametric Equivalent |
| KSC441J 70SH LFS PF | C&K | 5.919 | CKN11981CT-ND | 0,98000 € | Parametric Equivalent |
| KSC442J 70SH LFS PF | C&K | 18.768 | CKN11983CT-ND | 0,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,53500 € | 5,35 € |
| 25 | 0,49760 € | 12,44 € |
| 100 | 0,44430 € | 44,43 € |
| 250 | 0,41152 € | 102,88 € |
| 500 | 0,38860 € | 194,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36751 € | 367,51 € |
| 2.000 | 0,34830 € | 696,60 € |
| 3.000 | 0,33795 € | 1.013,85 € |
| 5.000 | 0,32585 € | 1.629,25 € |
| 7.000 | 0,31843 € | 2.229,01 € |
| 10.000 | 0,31104 € | 3.110,40 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

