


KSC421G 70SH LFS | |
|---|---|
DigiKey Part Number | 401-1779-2-ND - Tape & Reel (TR) 401-1779-1-ND - Cut Tape (CT) 401-1779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC421G 70SH LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 170gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.50mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,44600 € | 11,15 € |
| 100 | 0,39830 € | 39,83 € |
| 250 | 0,36892 € | 92,23 € |
| 500 | 0,34834 € | 174,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32934 € | 329,34 € |
| 2.000 | 0,31201 € | 624,02 € |
| 3.000 | 0,30265 € | 907,95 € |
| 5.000 | 0,29170 € | 1.458,50 € |
| 7.000 | 0,28498 € | 1.994,86 € |
| 10.000 | 0,27828 € | 2.782,80 € |
| 25.000 | 0,26295 € | 6.573,75 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |


