



KSC401J 50SH LFS | |
|---|---|
DigiKey Part Number | 401-1775-2-ND - Tape & Reel (TR) 401-1775-1-ND - Cut Tape (CT) 401-1775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC401J 50SH LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC401J 50SH LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 145gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.50mm |
Actuator Type Standard | Mechanical Life 5,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,49300 € | 4,93 € |
| 25 | 0,45960 € | 11,49 € |
| 100 | 0,41020 € | 41,02 € |
| 250 | 0,37992 € | 94,98 € |
| 500 | 0,35872 € | 179,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33581 € | 335,81 € |
| 2.000 | 0,31816 € | 636,32 € |
| 3.000 | 0,30865 € | 925,95 € |
| 5.000 | 0,30173 € | 1.508,65 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |











