


KSC351G LFS | |
|---|---|
DigiKey Part Number | 108-KSC351GLFSTR-ND - Tape & Reel (TR) 108-KSC351GLFSCT-ND - Cut Tape (CT) 108-KSC351GLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC351G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC351G LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 500gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47500 € | 4,75 € |
| 25 | 0,44240 € | 11,06 € |
| 100 | 0,39480 € | 39,48 € |
| 250 | 0,36572 € | 91,43 € |
| 500 | 0,34530 € | 172,65 € |
| 1.000 | 0,32645 € | 326,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30925 € | 618,50 € |
| 4.000 | 0,29374 € | 1.174,96 € |
| 6.000 | 0,28544 € | 1.712,64 € |
| 10.000 | 0,27578 € | 2.757,80 € |
| 14.000 | 0,26989 € | 3.778,46 € |
| 20.000 | 0,26403 € | 5.280,60 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

