Parametric Equivalent
Parametric Equivalent



Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 300gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 125°C |
Contact Rating @ Voltage 0.01A @ 32VDC | Switch Travel 0.20mm |
Actuator Type Standard | Mechanical Life 300,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.50mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSC243J LFG | C&K | 19.868 | 108-KSC243JLFGCT-ND | 0,89000 € | Parametric Equivalent |
| KSC343J LFG | C&K | 9.934 | 108-KSC343JLFGCT-ND | 0,59000 € | Parametric Equivalent |



