KSC343G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 17.939
Unit Price: 0,89000 €
Datasheet

Parametric Equivalent


C&K
In Stock: 12.651
Unit Price: 0,83000 €
Datasheet
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
C&K Switches for Medical Applications

KSC343G

DigiKey Part Number
401-1464-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KSC343G
Description
SWITCH TACTILE SPST-NO 0.01A 32V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.20mm x 6.20mm
Packaging
Tape & Reel (TR)
Illumination
Non-Illuminated
Part Status
Obsolete
Operating Force
300gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 125°C
Contact Rating @ Voltage
0.01A @ 32VDC
Switch Travel
0.20mm
Actuator Type
Standard
Mechanical Life
300,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
3.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KSC243G LFGC&K17.939108-KSC243GLFGCT-ND0,89000 €Parametric Equivalent
KSC343G LFGC&K12.651108-KSC343GLFGCT-ND0,83000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes