


KSC241G LFS | |
|---|---|
DigiKey Part Number | 108-KSC241GLFSTR-ND - Tape & Reel (TR) 108-KSC241GLFSCT-ND - Cut Tape (CT) 108-KSC241GLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC241G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC241G LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 350gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.50mm |
Actuator Type Standard | Mechanical Life 300,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,40560 € | 10,14 € |
| 100 | 0,36230 € | 36,23 € |
| 250 | 0,33556 € | 83,89 € |
| 500 | 0,31680 € | 158,40 € |
| 1.000 | 0,29945 € | 299,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28361 € | 567,22 € |
| 4.000 | 0,26930 € | 1.077,20 € |
| 6.000 | 0,26164 € | 1.569,84 € |
| 10.000 | 0,25272 € | 2.527,20 € |
| 14.000 | 0,24727 € | 3.461,78 € |
| 20.000 | 0,24186 € | 4.837,20 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |


