



KSC221J LFS | |
|---|---|
DigiKey Part Number | 108-KSC221JLFSTR-ND - Tape & Reel (TR) 108-KSC221JLFSCT-ND - Cut Tape (CT) 108-KSC221JLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC221J LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC221J LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.35mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39700 € | 3,97 € |
| 25 | 0,37040 € | 9,26 € |
| 100 | 0,33080 € | 33,08 € |
| 250 | 0,30640 € | 76,60 € |
| 500 | 0,28926 € | 144,63 € |
| 1.000 | 0,27336 € | 273,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25882 € | 517,64 € |
| 4.000 | 0,24568 € | 982,72 € |
| 6.000 | 0,23863 € | 1.431,78 € |
| 10.000 | 0,23042 € | 2.304,20 € |
| 14.000 | 0,22540 € | 3.155,60 € |
| 20.000 | 0,22041 € | 4.408,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |











