

KSC1001J LFS | |
|---|---|
DigiKey Part Number | 108-KSC1001JLFSTR-ND - Tape & Reel (TR) 108-KSC1001JLFSCT-ND - Cut Tape (CT) 108-KSC1001JLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC1001J LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC1001J LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 145gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.45mm |
Actuator Type Standard | Mechanical Life 5,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,47240 € | 11,81 € |
| 100 | 0,42180 € | 42,18 € |
| 250 | 0,39064 € | 97,66 € |
| 500 | 0,36888 € | 184,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34879 € | 348,79 € |
| 2.000 | 0,33050 € | 661,00 € |
| 3.000 | 0,32063 € | 961,89 € |
| 5.000 | 0,30909 € | 1.545,45 € |
| 7.000 | 0,30201 € | 2.114,07 € |
| 10.000 | 0,29495 € | 2.949,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

