KSC SLT 241G LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC SLT 243G LFG

DigiKey Part Number
108-KSCSLT243GLFGTR-ND - Tape & Reel (TR)
108-KSCSLT243GLFGCT-ND - Cut Tape (CT)
108-KSCSLT243GLFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSC SLT 243G LFG
Description
SWITCH TACTILE SPST-NO 0.01A 32V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.01A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
357gf
Ingress Protection
IP40
Features
-
Operating Temperature
-40°C ~ 125°C
Actuator Material
-
Switch Travel
1.35mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.213
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,65000 €6,50 €
250,60440 €15,11 €
1000,53910 €53,91 €
2500,49944 €124,86 €
5000,47176 €235,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,35186 €351,86 €
2.0000,33361 €667,22 €
3.0000,32379 €971,37 €
5.0000,31231 €1.561,55 €
7.0000,30661 €2.146,27 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €