

KSA0M531 LFTR | |
|---|---|
DigiKey Part Number | 108-KSA0M531LFTR-ND |
Manufacturer | |
Manufacturer Product Number | KSA0M531 LFTR |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KSA0M531 LFTR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.40mm x 7.40mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 500gf |
Circuit SPST-NO | Ingress Protection IP60 - Dust Tight |
Switch Function Off-Mom | Operating Temperature -40°C ~ 125°C |
Contact Rating @ Voltage 0.01A @ 32VDC | Switch Travel 0.70mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,04100 € | 10,41 € |
| 25 | 0,96680 € | 24,17 € |
| 100 | 0,86140 € | 86,14 € |
| 250 | 0,79836 € | 199,59 € |
| 500 | 0,75494 € | 377,47 € |
| 1.000 | 0,71538 € | 715,38 € |
| 2.500 | 0,66913 € | 1.672,83 € |
| 5.000 | 0,63859 € | 3.192,95 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

