Parametric Equivalent
Parametric Equivalent
Similar


Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.40mm x 7.40mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 300gf |
Circuit SPST-NO | Ingress Protection IP60 - Dust Tight |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.60mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.70mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSA0M411 LFTR | C&K | 161 | CKN10731-ND | 0,64000 € | Parametric Equivalent |
| KSA0M911 LFTR | C&K | 6.619 | 108-KSA0M911LFTR-ND | 0,63000 € | Parametric Equivalent |
| TL6100AF300QP | E-Switch | 0 | EG2640-5-ND | 1,20000 € | Similar |



