Similar
Similar


Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.40mm x 7.40mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 130gf |
Circuit SPST-NO | Ingress Protection IP40 |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.50mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.70mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL6100AF130QP | E-Switch | 153 | EG2638-5-ND | 0,93000 € | Similar |
| TL6100AF160QP | E-Switch | 5.543 | EG2639-5-ND | 0,85000 € | Similar |


