Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.40mm x 7.40mm |
Packaging Tube | Illumination Non-Illuminated |
Part Status Discontinued at DigiKey | Operating Force 300gf |
Circuit SPST-NO | Ingress Protection IP60 - Dust Tight |
Switch Function Off-Mom | Features Sealed - Fully |
Contact Rating @ Voltage 0.01A @ 32VDC | Operating Temperature -40°C ~ 125°C |
Actuator Type Standard | Switch Travel 0.60mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Height off PCB, Vertical 4.70mm | Base Product Number |

