

KSA0A411 LFTR | |
|---|---|
DigiKey Part Number | 108-KSA0A411LFTR-ND |
Manufacturer | |
Manufacturer Product Number | KSA0A411 LFTR |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KSA0A411 LFTR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.40mm x 7.40mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 300gf |
Circuit SPST-NO | Ingress Protection IP60 - Dust Tight |
Switch Function Off-Mom | Features Sealed - Fully |
Contact Rating @ Voltage 0.05A @ 32VDC | Operating Temperature -40°C ~ 90°C |
Actuator Type Standard | Switch Travel 0.60mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 4.70mm | Base Product Number |

