Pushbutton Switch SPST-NO Keyswitch Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Keyswitch Through Hole
KS11R23CBD
KS11R23CBD

KS11R23CBD

DigiKey Part Number
CKN4081-ND
Manufacturer
Manufacturer Product Number
KS11R23CBD
Description
SWITCH PUSH SPST-NO 0.4VA 20V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KS11R23CBD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Keyswitch
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Tactile Feedback
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 65°C
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,09000 €5,09 €
104,38700 €43,87 €
254,13760 €103,44 €
503,95760 €197,88 €
1003,78520 €378,52 €
3003,52680 €1.058,04 €
5003,41248 €1.706,24 €
1.0003,26303 €3.263,03 €
Manufacturers Standard Package
Unit Price without VAT:5,09000 €
Unit Price with VAT:6,05710 €