

Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 4.10mm x 4.10mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 220gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -40°C ~ 125°C |
Contact Rating @ Voltage 0.02A @ 32VDC | Switch Travel 0.20mm |
Actuator Type Without | Mechanical Life 250,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 0.58mm |

