

KMT211G HF LFS | |
|---|---|
DigiKey Part Number | CKN9432TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KMT211G HF LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMT211G HF LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 3.00mm x 2.60mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Active | Operating Force 100gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.13mm |
Actuator Type Standard | Mechanical Life 150,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 0.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,40784 € | 8.156,80 € |
| Unit Price without VAT: | 0,40784 € |
|---|---|
| Unit Price with VAT: | 0,48533 € |











