


KMT071 NGJ LHS | |
|---|---|
DigiKey Part Number | CKN10291TR-ND - Tape & Reel (TR) CKN10291CT-ND - Cut Tape (CT) CKN10291DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMT071 NGJ LHS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMT071 NGJ LHS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 3.00mm x 2.60mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 230gf |
Circuit SPST-NO | Ingress Protection IP68 - Dust Tight, Waterproof |
Switch Function Off-Mom | Features Tactile Feedback |
Contact Rating @ Voltage 0.05A @ 32VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Standard | Switch Travel 0.15mm |
Mounting Type | Mechanical Life 300,000 Cycles |
Actuator Height off PCB, Vertical 0.65mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,32200 € | 3,22 € |
| 25 | 0,30080 € | 7,52 € |
| 100 | 0,26900 € | 26,90 € |
| 250 | 0,24924 € | 62,31 € |
| 500 | 0,23522 € | 117,61 € |
| 1.000 | 0,22221 € | 222,21 € |
| 2.500 | 0,20664 € | 516,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19616 € | 980,80 € |
| 10.000 | 0,18679 € | 1.867,90 € |
| 15.000 | 0,18181 € | 2.727,15 € |
| 25.000 | 0,17603 € | 4.400,75 € |
| 35.000 | 0,17252 € | 6.038,20 € |
| 50.000 | 0,16904 € | 8.452,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |










