



KMT012 NGJ LHS | |
|---|---|
DigiKey Part Number | CKN10886TR-ND - Tape & Reel (TR) CKN10886CT-ND - Cut Tape (CT) CKN10886DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMT012 NGJ LHS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMT012 NGJ LHS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 3.00mm x 2.60mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 100gf |
Circuit SPST-NO | Ingress Protection IP68 - Dust Tight, Waterproof |
Switch Function Off-Mom | Features Tactile Feedback |
Contact Rating @ Voltage 0.05A @ 32VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Standard | Switch Travel 0.15mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 0.65mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KMT011 NGJ LHS | C&K | 50.937 | CKN10288CT-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,29120 € | 7,28 € |
| 100 | 0,26030 € | 26,03 € |
| 250 | 0,24116 € | 60,29 € |
| 500 | 0,22762 € | 113,81 € |
| 1.000 | 0,21501 € | 215,01 € |
| 2.500 | 0,19993 € | 499,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18976 € | 948,80 € |
| 10.000 | 0,18067 € | 1.806,70 € |
| 15.000 | 0,17583 € | 2.637,45 € |
| 25.000 | 0,17023 € | 4.255,75 € |
| 35.000 | 0,16681 € | 5.838,35 € |
| 50.000 | 0,16344 € | 8.172,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |



