Parametric Equivalent



KMR421NG LFS | |
|---|---|
DigiKey Part Number | CKN10792TR-ND - Tape & Reel (TR) CKN10792CT-ND - Cut Tape (CT) CKN10792DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR421NG LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR421NG LFS Models |
Category | Actuator Height off PCB, Vertical 2.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.60mm x 2.80mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 200gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KMR421NG ULC LFS | C&K | 32.689 | CKN12153CT-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,34253 € | 2.055,18 € |
| Unit Price without VAT: | 0,34253 € |
|---|---|
| Unit Price with VAT: | 0,40761 € |





