



KMR241G ULC LFS | |
|---|---|
DigiKey Part Number | CKN10248TR-ND - Tape & Reel (TR) CKN10248CT-ND - Cut Tape (CT) CKN10248DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR241G ULC LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,51300 € | 5,13 € |
| 25 | 0,49440 € | 12,36 € |
| 100 | 0,42790 € | 42,79 € |
| 250 | 0,38984 € | 97,46 € |
| 500 | 0,36132 € | 180,66 € |
| 1.000 | 0,32329 € | 323,29 € |
| 2.500 | 0,30617 € | 765,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,36491 € | 2.554,37 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |



