


KMR231G ULC LFS | |
|---|---|
DigiKey Part Number | CKN10245TR-ND - Tape & Reel (TR) CKN10245CT-ND - Cut Tape (CT) CKN10245DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR231G ULC LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR231G ULC LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 4.60mm x 2.80mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 150,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 1.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,69700 € | 6,97 € |
| 25 | 0,64840 € | 16,21 € |
| 100 | 0,57810 € | 57,81 € |
| 250 | 0,53556 € | 133,89 € |
| 500 | 0,50598 € | 252,99 € |
| 1.000 | 0,47886 € | 478,86 € |
| 2.500 | 0,44692 € | 1.117,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,41629 € | 2.914,03 € |
| 14.000 | 0,39863 € | 5.580,82 € |
| 21.000 | 0,38933 € | 8.175,93 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |




