Pushbutton Switch SPST-NC Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NC Standard Panel Mount, Rear
KM3301RR05Q
KM3301RR05Q

KM3301RR05Q

DigiKey Part Number
CKN4064-ND
Manufacturer
Manufacturer Product Number
KM3301RR05Q
Description
SWITCH PUSH SPST-NC 1A 125V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
KM3301RR05Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 6.35mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.