Pushbutton Switch SPDT Standard, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard, Illuminated Through Hole
C&K's PLP16 Series & KLS Series Illuminated Pushbutton Switches

KLS12L063EQ

DigiKey Part Number
108-KLS120004-ND
Manufacturer
Manufacturer Product Number
KLS12L063EQ
Description
L CONCAVE, SPDT, PCB, LOCK, GREE
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KLS12L063EQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Through Hole
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
500mA (DC)
Voltage Rating - DC
25 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear
Illumination Type, Color
LED, Green/Red
Illumination Voltage (Nominal)
2 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
1,000,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
115,46000 €15,46 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,46000 €
Unit Price with VAT:18,39740 €