



KDS11 | |
|---|---|
DigiKey Part Number | CKN4085-ND |
Manufacturer | |
Manufacturer Product Number | KDS11 |
Description | SWITCH SNAP SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | KDS11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | 0.180" (4.6mm) | |
Differential Travel | - | |
Overtravel | 0.224" (5.7mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 4,20800 € | 42,08 € |
| 50 | 3,68000 € | 184,00 € |
| 100 | 3,47770 € | 347,77 € |
| 250 | 3,23664 € | 809,16 € |
| 500 | 3,07492 € | 1.537,46 € |
| 1.000 | 2,93064 € | 2.930,64 € |
| 2.500 | 2,76544 € | 6.913,60 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |











