

Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Square, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Color - Actuator/Cap Black |
Mounting Type Through Hole | Termination Style PC Pin |
Type Keyswitch | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -40°C ~ 90°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 1,000,000 Cycles |

